text.skipToContent text.skipToNavigation

Manufacturer Part #

08055A6R8CAT2A

0805 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08055A6R8CAT2A - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.60
USD
Quantity
Unit Price
4,000
$0.0569
8,000
$0.056
12,000
$0.0554
16,000
$0.055
20,000+
$0.0538
Product Variant Information section