Manufacturer Part #
08055C334KAT2A
0805 330 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2038 | ||||||||||
KYOCERA AVX 08055C334KAT2A - Product Specification
Shipping Information:
ECCN:
PCN Information:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Introduce the Kyocera AVX new facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC.It pleases us to inform you that we are increasing our MLCC capacity. This notification is to officially introduce Kyocera AVX new facility in Nakhon Ratchasima, Thailand. On June 6, 2023, the Thailand Ceramic plant received a letter from BSI of Conformance to IATF16949 (Reference Number: LC784011). The certification is scheduled to be completed by March 2024.Products Before and After the Change:There are no changes of the products design, quality, guaranteed specifications, and others. The product design, production process, manufacturing equipment, materials, maintenance programs and, quality control system are the same as the Kyocera AVX Penang facility.Change Schedule:Products Ship from KAVX Thailand: October 2023
In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC.Plant target to be IATF16949 compliant by 1st April 2023.Reasons/Background:Kyocera AVX is expanding MLCC operations.
**** UPDATE on PCN96371 with additional information on SPCN - added - " COMPONENT COVERED BY THIS PCN" section. In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.Reasons/Background:Kyocera AVX is expanding MLCC operations.
**** UPDATE ON PCN96242 with the OFFICIAL SPCN DOCUMENT & additional part list ****In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
MLCC Automotive Grade Mfg moving to Thailand PlantThis is a PCN to notify you that the automotive grade MLCC manufacturing will be moved to the new KAVX Thailand manufacturing plant.This Thailand plant will manufacture Automotive grade MLCC, from Fabrication through Tape and Reel. Facility is installed with latest TTP technology for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
Part Status:
KYOCERA AVX 08055C334KAT2A - Technical Attributes
| Capacitance: | 330nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount