text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C391KAT2A

0805 390 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
KYOCERA AVX 08055C391KAT2A - Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.60
USD
Quantity
Unit Price
4,000
$0.0319
8,000
$0.0314
16,000
$0.0309
20,000
$0.0307
60,000+
$0.0297
Product Variant Information section