Manufacturer Part #
08056D106KAT2A
0805 10 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
KYOCERA AVX 08056D106KAT2A - Product Specification
KYOCERA AVX 08056D106KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 12.5% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
X5R Dielectric Ceramic Capacitors
X5R is an EIA Class II Dielectric and is a general purpose dielectric for ceramic capacitors. X5R ceramic capacitors have a temperature variation of capacitance within ±15% from -55°C to +85°C. They are well suited for decoupling and filtering applications and are available in high capacitance values (up to 100µF).
The 08056D106KAT2A is a 0805 (2012 metric) package 6.3 volt X5R dielectric 10 uf capacitor with a tolerance of +/- 10%. The 08056D106KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).
For detail technical characteristic and performance capabilities see the datasheet.
Pricing Section
Global Stock:
231
USA:
231
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.198
15
$0.147
75
$0.117
300
$0.0909
1,500+
$0.0608
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount