text.skipToContent text.skipToNavigation

Manufacturer Part #

0805ZD125KAT2A

0805 1.2 uF 10 V ±10% Tolerance X5R Dielectric Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0805ZD125KAT2A - Technical Attributes
Attributes Table
Capacitance: 1.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.00
USD
Quantity
Unit Price
2,000
$0.186
4,000
$0.184
6,000
$0.182
8,000
$0.181
10,000+
$0.178
Product Variant Information section