Manufacturer Part #
12062C222KAT4A
1206 2.2 nF 200V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 12062C222KAT4A - Technical Attributes
Attributes Table
| Capacitance: | 2.2nF |
| Dielectric: | X7R |
| Rated Voltage: | 200V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0475
30,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount