Manufacturer Part #
12062C333KAT2A
1206 33 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
KYOCERA AVX 12062C333KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 33nF |
| Dielectric: | X7R |
| Rated Voltage: | 200V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0368
6,000
$0.0358
10,000
$0.0354
20,000
$0.0348
40,000+
$0.0339
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount