text.skipToContent text.skipToNavigation

Manufacturer Part #

12101C333KAT2A

1210 0.033 uF 100 V ±10% Tolerance X7R Dielectric Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
KYOCERA AVX 12101C333KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.033µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$344.00
USD
Quantity
Unit Price
4,000
$0.086
8,000
$0.0845
12,000
$0.0837
16,000
$0.0831
20,000+
$0.0812
Product Variant Information section