Manufacturer Part #
12101C474K4T2A
1210 470 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
KYOCERA AVX 12101C474K4T2A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
**** UPDATE on PCN96371 with additional information on SPCN - added - " COMPONENT COVERED BY THIS PCN" section. In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.Reasons/Background:Kyocera AVX is expanding MLCC operations.
**** UPDATE ON PCN96242 with the OFFICIAL SPCN DOCUMENT & additional part list ****In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
MLCC Automotive Grade Mfg moving to Thailand PlantThis is a PCN to notify you that the automotive grade MLCC manufacturing will be moved to the new KAVX Thailand manufacturing plant.This Thailand plant will manufacture Automotive grade MLCC, from Fabrication through Tape and Reel. Facility is installed with latest TTP technology for MLCC. Plant target to be IATF16949 compliant by 1st April 2023.
Part Status:
KYOCERA AVX 12101C474K4T2A - Technical Attributes
| Capacitance: | 470nF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount