Manufacturer Part #
12107C472JAT2A
1210 4.7 nF 500 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 12107C472JAT2A - Technical Attributes
Attributes Table
| Capacitance: | 4.7nF |
| Dielectric: | X7R |
| Rated Voltage: | 500V |
| Tolerance (%): | ±5% |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.275
4,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount