Manufacturer Part #
A220J15C0GH5TAA
A Series Ø2.6 x 3.8 mm 22 pF 100 V ±5% C0G Axial Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay A220J15C0GH5TAA - Technical Attributes
Attributes Table
| Capacitance: | 22pF |
| Dielectric: | C0G |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Dimension: | H 3.8mm x D 2.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
7,000
$0.0685
14,000
$0.0673
21,000+
$0.0661
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Through Hole