Manufacturer Part #
AR155C103K4R
AR Series 3.81 x 3.81 mm 10 nF 50 V ±10 % Tolerance X7R Radial Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX AR155C103K4R - Technical Attributes
Attributes Table
| Capacitance: | 10nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 2.54mm |
| Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
200
$0.109
500
$0.106
1,500
$0.103
3,000
$0.101
10,000+
$0.0959
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole