Manufacturer Part #
C1608X5R0J106M080AB
C Series 0603 10 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
TDK C1608X5R0J106M080AB - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
116,000
USA:
116,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0643
8,000
$0.0632
12,000
$0.0626
16,000
$0.0621
20,000+
$0.0607
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount