Manufacturer Part #
C2012NP02W122J060AA
C Series 0805 1.2 nF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK C2012NP02W122J060AA - Technical Attributes
Attributes Table
| Capacitance: | 1.2nF |
| Dielectric: | NP0 |
| Rated Voltage: | 450V |
| Tolerance (%): | ±5% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0989
8,000
$0.0972
12,000
$0.0962
16,000
$0.0955
20,000+
$0.0934
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount