Manufacturer Part #
C4532X7T2E105M250KA
Multilayer Ceramic Capacitors-1812 250v X7R 105 20% TOL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | 2503 | ||||||||||
TDK C4532X7T2E105M250KA - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Upon the conclusion of the 2022 calendar year, we would like to take a moment to update you on the current status of TDK?s Ceramic Capacitor business and what we are doing to prepare for 2023 and beyond.TDK continues to see an overwhelming global demand increase of ceramic capacitors fueled by multiple market segments. In an attempt to reduce our backlog and lead times to something more manageable, TDK is implementing the following simultaneous actions which are critical to the stabilization of our supply chain:1. New / additional equipment at existing factories2. Expanding diversity of output at all facilities to support key bottleneck parts3. Construction of new MLCC manufacturing plant with estimated completion date of Q1 2024
Part Status:
TDK C4532X7T2E105M250KA - Technical Attributes
| Capacitance: | 1µF |
| Dielectric: | X7T |
| Rated Voltage: | 250V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 2.5% |
| Capacitance Change Rate: | -33% to +22% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 500MΩ |
| Case Size: | 1812 (4532 Metric) |
| Lead Spacing: | 8mm |
Available Packaging
Package Qty:
500 per Reel