Manufacturer Part #
C5750X7T2W105K250KE
C Series 2220 1 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK C5750X7T2W105K250KE - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Dielectric: | X7T |
| Rated Voltage: | 450V |
| Tolerance (%): | ±10% |
| Case Size: | 2220 (5750 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.83
1,000+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount