Manufacturer Part #
CC0201CRNPO9BN3R3
0201 3.3 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0201CRNPO9BN3R3 - Technical Attributes
Attributes Table
| Capacitance: | 3.3pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000
$0.0017
60,000
$0.0017
150,000
$0.0016
375,000
$0.0016
600,000+
$0.0015
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount