Manufacturer Part #
CC0201ZRY5V5BB104
0201 0.1 uF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0201ZRY5V5BB104 - Technical Attributes
Attributes Table
| Capacitance: | 100000pF |
| Dielectric: | Y5V |
| Rated Voltage: | 6.3V |
| Tolerance (%): | -20% to +80% |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15,000
$0.003
45,000
$0.0029
75,000
$0.0028
300,000
$0.0027
450,000+
$0.0026
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount