text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0402DRNPO9BN9R1

0402 9.1 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0402DRNPO9BN9R1 - Technical Attributes
Attributes Table
Capacitance: 9.1pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (pF): ±0.5pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
10,000
$0.0023
40,000
$0.0022
100,000
$0.0021
250,000
$0.0021
400,000+
$0.002
Product Variant Information section