Manufacturer Part #
CC0402KRNPO9BN220
0402 22 pF 50 V ±10 % Tolerance NP0 Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
YAGEO CC0402KRNPO9BN220 - Technical Attributes
Attributes Table
| Capacitance: | 22pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±0.003% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0021
40,000
$0.002
150,000
$0.0019
250,000
$0.0019
500,000+
$0.0018
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount