Manufacturer Part #
CC0402ZRY5V6BB105
0402 1 uF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0402ZRY5V6BB105 - Technical Attributes
Attributes Table
| Capacitance: | 1000000pF |
| Dielectric: | Y5V |
| Rated Voltage: | 10V |
| Tolerance (%): | -20% to +80% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0057
30,000
$0.0055
50,000
$0.0055
150,000
$0.0053
250,000+
$0.0052
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount