Manufacturer Part #
CC0603CRNPO9BN2R7
0603 2.7 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
YAGEO CC0603CRNPO9BN2R7 - Technical Attributes
Attributes Table
| Capacitance: | 2.7pF |
| Dielectric: | NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0057
16,000
$0.0055
40,000
$0.0053
100,000
$0.0051
160,000+
$0.0049
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount