Manufacturer Part #
CC0603JRNPO0BN390
0603 39 pF 100 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0603JRNPO0BN390 - Technical Attributes
Attributes Table
| Capacitance: | 39pF |
| Dielectric: | NP0 |
| Rated Voltage: | 100V |
| Tolerance (%): | ±5% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0062
16,000
$0.0059
40,000
$0.0058
100,000
$0.0057
160,000+
$0.0055
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount