Manufacturer Part #
CC0603KRX7R0BB102
0603 1 nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
YAGEO CC0603KRX7R0BB102 - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
348,000
USA:
348,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0073
16,000
$0.007
40,000
$0.0069
100,000
$0.0067
160,000+
$0.0065
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount