Manufacturer Part #
CC0603ZRY5V5BB225
0603 2.2 uF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CC0603ZRY5V5BB225 - Technical Attributes
Attributes Table
| Capacitance: | 2200000pF |
| Dielectric: | Y5V |
| Rated Voltage: | 6.3V |
| Tolerance (%): | -20% to +80% |
| Dissipation Factor: | 15% |
| Capacitance Change Rate: | -82% to +22% |
| Operating Temp Range: | -30°C to +85°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000
$0.0084
12,000
$0.0081
40,000
$0.0079
80,000
$0.0077
160,000+
$0.0075
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount