Manufacturer Part #
CC0805JRNPO9BN102
0805 1 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
YAGEO CC0805JRNPO9BN102 - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | T 0.6mm x W 1.25mm x L 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,416,000
USA:
1,416,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.011
12,000
$0.0108
20,000
$0.0107
80,000
$0.0103
120,000+
$0.0101
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount