text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805KRX7R9BB182

0805 1.8 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805KRX7R9BB182 - Technical Attributes
Attributes Table
Capacitance: 1800pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.20
USD
Quantity
Unit Price
4,000
$0.0123
12,000
$0.012
20,000
$0.0119
80,000
$0.0116
120,000+
$0.0113
Product Variant Information section