text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805ZRY5V8BB474

0805 0.47 uF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC0805ZRY5V8BB474 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
4,000
$0.0145
12,000
$0.0142
20,000
$0.014
60,000
$0.0137
100,000+
$0.0134
Product Variant Information section