text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0805ZRY5V9BB224

0805 0.22 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
YAGEO CC0805ZRY5V9BB224 - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.60
USD
Quantity
Unit Price
4,000
$0.0109
12,000
$0.0105
20,000
$0.0104
80,000
$0.0099
120,000+
$0.0097
Product Variant Information section