text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1206KRX7R9BB683

1206 68 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
YAGEO CC1206KRX7R9BB683 - Technical Attributes
Attributes Table
Capacitance: 0.068µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
32,000
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.60
USD
Quantity
Unit Price
4,000
$0.0224
12,000
$0.0219
16,000
$0.0217
40,000
$0.0213
60,000+
$0.0208
Product Variant Information section