text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1808JKNPOEBN150

1808 15 pF 3 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CC1808JKNPOEBN150 - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: NP0
Rated Voltage: 3kV
Tolerance (%): ±5%
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
12000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
2,000
$0.131
4,000
$0.129
6,000
$0.128
10,000+
$0.125
Product Variant Information section