text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR32BX103BKUS

CDR32 Series 1206 0.01 uF 100 V ±10 % Tolerance SMT Military Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX CDR32BX103BKUS - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: BX
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$24,200.00
USD
Quantity
Unit Price
5
$5.20
20
$5.09
40
$5.03
125
$4.95
250+
$4.84
Product Variant Information section