text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA3EAC0G2A103J080AC

CGA Series 0603 0.01 uF 100 V ±5 %Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TDK CGA3EAC0G2A103J080AC - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
324,000
USA:
324,000
104,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.60
USD
Quantity
Unit Price
4,000
$0.0674
8,000
$0.0663
12,000
$0.0656
16,000
$0.0652
20,000+
$0.0637
Product Variant Information section