Manufacturer Part #
CGA4C4NP02W471J060AA
CGA Series 0805 470 pF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK CGA4C4NP02W471J060AA - Technical Attributes
Attributes Table
| Capacitance: | 470pF |
| Dielectric: | NP0 |
| Rated Voltage: | 450V |
| Tolerance (%): | ±5% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0974
8,000
$0.0957
12,000
$0.0948
16,000
$0.0941
20,000+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount