text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J1X7R1E475K125AE

CGA Series 0805 4.7 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
TDK CGA4J1X7R1E475K125AE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
34,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
2,000
$0.123
4,000
$0.122
6,000
$0.121
8,000
$0.12
10,000+
$0.118
Product Variant Information section