text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L2X7R1E225K160AA

CGA Series 1206 2.2 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TDK CGA5L2X7R1E225K160AA - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
2,000
$0.0585
4,000
$0.0575
8,000
$0.0565
10,000
$0.0562
30,000+
$0.0543
Product Variant Information section