Manufacturer Part #
CGA5L3X7T2E224K160AA
CGA Series 1206 250 V 0.22 uF ±10% Toelrance X7T Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
TDK CGA5L3X7T2E224K160AA - Technical Attributes
Attributes Table
| Capacitance: | 0.22µF |
| Dielectric: | X7T |
| Rated Voltage: | 250V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.195
4,000
$0.193
6,000
$0.191
8,000
$0.19
10,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount