Manufacturer Part #
CGA6J4NP02J822J125AA
CGA Series 1210 8.2 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK CGA6J4NP02J822J125AA - Technical Attributes
Attributes Table
| Capacitance: | 8.2nF |
| Dielectric: | NP0 |
| Rated Voltage: | 630V |
| Tolerance (%): | ±5% |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.405
4,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount