Manufacturer Part #
CGA7K1X7R3D102K130KA
CGA Series 1808 1 nF 2 kV ±10 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK CGA7K1X7R3D102K130KA - Technical Attributes
Attributes Table
| Capacitance: | 1nF |
| Dielectric: | NP0 |
| Rated Voltage: | 2kV |
| Tolerance (%): | ±10% |
| Case Size: | 1808 (4520 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.225
2,000
$0.22
5,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount