Manufacturer Part #
CL05A104KP5NNND
CL05 Series 0.1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL05A104KP5NNND - Product Specification
Samsung Electro-Mechanics CL05A104KP5NNND - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| Dielectric: | X5R |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 0402 (1005 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50,000
$0.0018
150,000
$0.0018
200,000
$0.0018
500,000
$0.0017
750,000+
$0.0017
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel