text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05C150JB51PNC

15pF 50V Ceramic Capacitor C0G, NP0 0402

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Samsung Electro-Mechanics CL05C150JB51PNC - Technical Attributes
Attributes Table
Capacitance: 15pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Rated Voltage (VAC): 5VAC
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0402 (1005 Metric)
Lead Spacing: 2mm
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
10,000
$0.0049
30,000
$0.0047
50,000
$0.0046
150,000
$0.0045
250,000+
$0.0043
Product Variant Information section