text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A475KQ8NNNC

CL10 Series 4.7 uF 6.3V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Samsung Electro-Mechanics CL10A475KQ8NNNC - Technical Attributes
Attributes Table
Capacitance: 4700000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,668,000
USA:
3,668,000
11,912,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
4,000
$0.005
16,000
$0.0048
60,000
$0.0046
100,000
$0.0045
200,000+
$0.0043
Product Variant Information section