text.skipToContent text.skipToNavigation

Manufacturer Part #

EMK105B7224KVHF

Multilayer Ceramic Capacitors 0.22uF 16V X7R 10% 0402

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2506
Product Specification Section
TAIYO YUDEN EMK105B7224KVHF - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
10,000
$0.0144
20,000
$0.0142
40,000
$0.014
50,000
$0.0139
150,000+
$0.0135