text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155R71H102KA37J

0402 1 nF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2516
Product Specification Section
Murata GCM155R71H102KA37J - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600,000
USA:
600,000
2,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
50,000
$0.0029
100,000
$0.0028
150,000
$0.0028
250,000
$0.0027
500,000+
$0.0026