text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM2165C2A331JA16D

0805 (2012 Metric) 330 pF 100 V ±5% Tolerance SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM2165C2A331JA16D - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$428.00
USD
Quantity
Unit Price
4,000
$0.107
8,000
$0.106
12,000
$0.105
20,000+
$0.103