text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM31ML81E105KA37L

1206 1 uF 25 V X8L ±10 % Tolerance SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GCM31ML81E105KA37L - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$177.30
USD
Quantity
Unit Price
3,000
$0.0591
6,000
$0.0581
9,000
$0.0575
12,000
$0.0571
15,000+
$0.0558
Product Variant Information section