text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E5R1DB01D

0201 5.1 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM0335C1E5R1DB01D - Technical Attributes
Attributes Table
Capacitance: 5.1pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.5pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$61.50
USD
Quantity
Unit Price
15,000
$0.0041
45,000
$0.004
75,000
$0.0039
150,000
$0.0038
300,000+
$0.0037