Manufacturer Part #
GJM1555C1H1R0BB01J
0402 50 V 1 pF C0G ±0.1 pF Tolerance Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GJM1555C1H1R0BB01J - Product Specification
Murata GJM1555C1H1R0BB01J - Technical Attributes
Attributes Table
| Capacitance: | 1pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50,000
$0.0121
100,000+
$0.0118
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount