text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK212B7105KG-T

0805 1 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TAIYO YUDEN GMK212B7105KG-T - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.10
USD
Quantity
Unit Price
3,000
$0.0257
9,000
$0.0251
15,000
$0.0248
30,000
$0.0244
60,000+
$0.0238
Product Variant Information section