text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK325BJ106KN-T

1210 10 uF 35 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN GMK325BJ106KN-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
2,000
$0.138
4,000
$0.136
6,000
$0.135
10,000+
$0.132